-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0691
|
Newark | Res, 200K, 1%, 1W, 2512 Rohs Compliant: Yes |Koa HV733ATTE2003F Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3030 | Buy Now |
DISTI #
2019-HV733ATTE2003FCT-ND
|
DigiKey | RES 200K OHM 1% 1W 2512 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32871 In Stock |
|
$0.2462 / $1.1300 | Buy Now |
DISTI #
660-HV733ATTE2003F
|
Mouser Electronics | Thick Film Resistors - SMD 1W 200K 1% 3000 VOLT RoHS: Compliant | 3461 |
|
$0.2440 / $0.7300 | Buy Now |
DISTI #
HV733ATTE2003F
|
TTI | Thick Film Resistors - SMD 1W 200K 1% 3000 VOLT pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2440 / $0.2490 | Buy Now |
DISTI #
3537709
|
Farnell | RES, 200K, 1%, 1W, 2512 RoHS: Compliant Min Qty: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.2872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV733ATTE2003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATTE2003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for HV733ATTE2003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE2003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512BD200KFKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE2003F vs CRMV2512BD200KFKNT |
RVC63K204FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | HV733ATTE2003F vs RVC63K204FB |
RCV2512200KFKEGAT | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE2003F vs RCV2512200KFKEGAT |
HV733ARTTE2003F | Fixed Resistor, 1W, 200000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV733ATTE2003F vs HV733ARTTE2003F |
CRMV2512AF200KFKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE2003F vs CRMV2512AF200KFKE5 |
WF25V2003FTL | Fixed Resistor, 1W, 200000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | HV733ATTE2003F vs WF25V2003FTL |
CRMV2512BD200KFKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE2003F vs CRMV2512BD200KFKN5 |
CRMV2512BB200KFKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE2003F vs CRMV2512BB200KFKN5 |
CRMA2512BF200KFKT5 | Fixed Resistor, Thick Film, 1W, 200000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE2003F vs CRMA2512BF200KFKT5 |
CRMA2512AF200KFKEF | Fixed Resistor, Thick Film, 1W, 200000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE2003F vs CRMA2512AF200KFKEF |