-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EL DISPLAY DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5220
|
Newark | Inductorless El Lamp Driver 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip HV850MG-G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 | Buy Now |
DISTI #
HV850MG-GCT-ND
|
DigiKey | IC EL LAMP DRIVER 500HZ 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21 In Stock |
|
$1.3100 / $1.7000 | Buy Now |
DISTI #
HV850MG-G
|
Avnet Americas | EL Lamp DRVR 4.2V 8-Pin MSOP T/R - Tape and Reel (Alt: HV850MG-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $1.7000 | Buy Now |
DISTI #
689-HV850MG-G
|
Mouser Electronics | Display Drivers & Controllers HVCMOS Inductorless RoHS: Compliant | 2342 |
|
$1.3000 / $1.5700 | Buy Now |
DISTI #
HV850MG-G
|
Microchip Technology Inc | INDUCTORLESS EL LAMP DRIVER, Projected EOL: 2034-08-17 RoHS: Compliant pbFree: Yes |
2703 Alternates Available |
|
$1.2500 / $1.7000 | Buy Now |
DISTI #
70454409
|
RS | INDUCTORLESS EL LAMP DRIVER8 MSOP 3x3mm T/R | Microchip Technology Inc. HV850MG-G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | EL Lamp Driver - 4.2V - 8-Pin MSOP - Tape&Reel RoHS: Compliant | 2500 Factory Stock |
|
$1.1800 / $2.4700 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER 8MSOP | 2703 |
|
RFQ | |
|
NAC | INDUCTORLESS EL LAMP DRIVER - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.3900 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV850MG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV850MG-G
Microchip Technology Inc
EL DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, MO-187AA, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for HV850MG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV850MG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV850MG | EL Driver, 1-Segment, PDSO8, MSOP-8 | Supertex Inc | HV850MG-G vs HV850MG |