Part Details for HV9801ANG-G by Microchip Technology Inc
Overview of HV9801ANG-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV9801ANG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5250
|
Newark | Switch Dimmable Led Driver 16 Soic .150In Ctube Rohs Compliant: Yes |Microchip HV9801ANG-G Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
HV9801ANG-G-ND
|
DigiKey | IC LED DRIVER OFFL PWM 16SOIC Min Qty: 1 Lead time: 34 Weeks Container: Tube |
958 In Stock |
|
$1.2600 | Buy Now |
DISTI #
HV9801ANG-G
|
Avnet Americas | LED DRVR Buck 1-CH PWM 16-Pin SOIC Tube - Rail/Tube (Alt: HV9801ANG-G) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
689-HV9801ANG-G
|
Mouser Electronics | LED Lighting Drivers LED DRIVER, SWITCH DIMMABLE RoHS: Compliant | 0 |
|
$0.9700 / $1.2600 | Order Now |
DISTI #
HV9801ANG-G
|
Microchip Technology Inc | SWITCH DIMMABLE LED DRIVER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9000 / $1.2600 | Buy Now |
DISTI #
70484018
|
RS | SWITCH DIMMABLE LED DRIVER16 SOIC .150in CTUBE | Microchip Technology Inc. HV9801ANG-G RoHS: Not Compliant Min Qty: 405 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | LED Driver IC - 1 Output - AC/DC Offline Switcher - Step-Down (Buck) - PWM Dimming - 16-SOIC |
90 In Stock |
|
$0.8220 / $1.0470 | Buy Now |
DISTI #
HV9801ANG-G
|
Avnet Americas | LED DRVR Buck 1-CH PWM 16-Pin SOIC Tube - Rail/Tube (Alt: HV9801ANG-G) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
HV9801ANG-G
|
Avnet Americas | LED DRVR Buck 1-CH PWM 16-Pin SOIC Tube - Rail/Tube (Alt: HV9801ANG-G) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.2600 | Buy Now |
Part Details for HV9801ANG-G
HV9801ANG-G CAD Models
HV9801ANG-G Part Data Attributes
|
HV9801ANG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9801ANG-G
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 7.75 V | |
Supply Voltage-Min | 7.25 V | |
Supply Voltage-Nom | 7.5 V | |
Supply Voltage1-Max | 450 V | |
Supply Voltage1-Min | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for HV9801ANG-G
This table gives cross-reference parts and alternative options found for HV9801ANG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9801ANG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9801ANG-GM901 | LED DISPLAY DRIVER, PDSO16 | Microchip Technology Inc | HV9801ANG-G vs HV9801ANG-GM901 |