-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5252
|
Newark | Led Driver Ic With Average-Mode Constant Current Control 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip HV9803LG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 | Buy Now |
DISTI #
HV9803LG-G-ND
|
DigiKey | IC LED DRIVER LINEAR PWM 8SOIC Min Qty: 3300 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
DISTI #
HV9803LG-G
|
Avnet Americas | LED DRVR Buck 1-CH PWM 8-Pin SOIC T/R - Tape and Reel (Alt: HV9803LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.6400 | Buy Now |
DISTI #
689-HV9803LG-G
|
Mouser Electronics | LED Lighting Drivers LED Driver w/Average Constant Current RoHS: Compliant | 0 |
|
$0.5000 | Order Now |
DISTI #
HV9803LG-G
|
Microchip Technology Inc | LED DRIVER IC WITH AVERAGE-MODE CONSTANT CURRENT CONTROL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$0.4800 / $0.6400 | Buy Now |
DISTI #
70483771
|
RS | LED DRIVER IC WITH AVERAGE-MODE CONSTANT CURRENT CONTROL8 SOIC 3.90mm(.150in) | Microchip Technology Inc. HV9803LG-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5070 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4345 / $0.9100 | Buy Now | |
DISTI #
HV9803LG-G
|
Avnet Americas | LED DRVR Buck 1-CH PWM 8-Pin SOIC T/R - Tape and Reel (Alt: HV9803LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.6400 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER LINEAR DIM 8SOIC | 3300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV9803LG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9803LG-G
Microchip Technology Inc
LED DISPLAY DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |