Part Details for HV9805MG-G by Microchip Technology Inc
Overview of HV9805MG-G by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HV9805MG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7726
|
Newark | Led Driver, Boost/Sepic, 100Khz, Msop-10, Topology:Boost, Sepic, Led Driver Type:-, Input Voltage Min:102V, Input Voltage Max:265V, Output Voltage Max:-, Output Current Max:700Ma, Switching Frequency Typ:100Khz, No. Of Pins:10Pins Rohs Compliant: Yes |Microchip HV9805MG-G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 | Buy Now |
DISTI #
49Y1388
|
Newark | Led Driver, Boost/Sepic, 100Khz, Msop-10, Topology:Boost, Sepic, Led Driver Type:-, Input Voltage Min:102V, Input Voltage Max:265V, Output Voltage Max:-, Output Current Max:700Ma, Switching Frequency Typ:100Khz, No. Of Pins:10Pins Rohs Compliant: Yes |Microchip HV9805MG-G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5320 | Buy Now |
DISTI #
HV9805MG-GCT-ND
|
DigiKey | IC LED DRIVER OFFL 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
811 In Stock |
|
$0.5125 / $0.6300 | Buy Now |
DISTI #
HV9805MG-G
|
Avnet Americas | LED DRVR Boost/Sepic 1-CH None 5.5V 0.7A 10-Pin MSOP T/R - Tape and Reel (Alt: HV9805MG-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
HV9805MG-G
|
Avnet Americas | LED DRVR Boost/Sepic 1-CH None 5.5V 0.7A 10-Pin MSOP T/R - Tape and Reel (Alt: HV9805MG-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
689-HV9805MG-G
|
Mouser Electronics | LED Lighting Drivers High Voltage LED Driver RoHS: Compliant | 0 |
|
$0.5120 | Order Now |
DISTI #
HV9805MG-G
|
Microchip Technology Inc | HIGH VOLTAGE LED DRIVER, Projected EOL: 2039-03-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4600 / $0.6300 | Buy Now |
DISTI #
70596622
|
RS | Off-Line LED Driver with True DC Output Current 10 MSOP 3x3mm T/R | Microchip Technology Inc. HV9805MG-G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5090 / $1.0660 | Buy Now |
Part Details for HV9805MG-G
HV9805MG-G CAD Models
HV9805MG-G Part Data Attributes
|
HV9805MG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9805MG-G
Microchip Technology Inc
HV9805MG-G
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 8.6 V | |
Supply Voltage-Min | 7.9 V | |
Supply Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |