-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EL DISPLAY DRIVER, PQCC44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5253
|
Newark | 32-Channel, W/Hi-Volt Cmos Outputs, 80V 44 Plcc 16.6X16.6X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV9808PJ-G Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.0000 | Buy Now |
DISTI #
HV9808PJ-G-ND
|
DigiKey | IC 32BIT SRL CMOS 80V 44PLCC Min Qty: 81 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8900 | Buy Now |
DISTI #
HV9808PJ-G
|
Avnet Americas | Shift Register w/Latch Single 32-Bit Serial to Parallel 44-Pin PLCC Tube - Rail/Tube (Alt: HV9808PJ-G) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Tube | 0 |
|
$4.4200 / $5.8600 | Buy Now |
DISTI #
689-HV9808PJ-G
|
Mouser Electronics | Counter Shift Registers 32CH W/HI-VOLT CMOS OUTPUT 80V RoHS: Compliant | 0 |
|
$4.4200 / $5.8600 | Order Now |
DISTI #
70483980
|
RS | 32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V44 PLCC CTUBE | Microchip Technology Inc. HV9808PJ-G RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9100 / $8.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$4.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8000 / $4.5600 | Buy Now |
DISTI #
HV9808PJ-G
|
Avnet Americas | Shift Register w/Latch Single 32-Bit Serial to Parallel 44-Pin PLCC Tube - Rail/Tube (Alt: HV9808PJ-G) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Tube | 0 |
|
$4.4200 / $5.8600 | Buy Now |
DISTI #
HV9808PJ-G
|
Avnet Americas | Shift Register w/Latch Single 32-Bit Serial to Parallel 44-Pin PLCC Tube - Rail/Tube (Alt: HV9808PJ-G) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Tube | 0 |
|
$4.4200 / $5.8600 | Buy Now |
|
NAC | 32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V - Package: 44 PLCC 16.6x16.6x4.4mm CTUBE RoHS: Compliant Min Qty: 81 Package Multiple: 27 | 0 |
|
$4.6000 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV9808PJ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9808PJ-G
Microchip Technology Inc
EL DISPLAY DRIVER, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0.05 INCH PITCH, MS-018AC, GREEN, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.52 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 80 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.52 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for HV9808PJ-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9808PJ-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9808PJ | EL Driver, 32-Segment, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Supertex Inc | HV9808PJ-G vs HV9808PJ |