Part Details for HV9901NG-G-M901 by Microchip Technology Inc
Overview of HV9901NG-G-M901 by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HV9901NG-G-M901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2208
|
Newark | Relay Driver, Universal, Soic-8, Output Current:-, Supply Voltage Min:8.5V, Supply Voltage Max:9.5V, Driver Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Microchip HV9901NG-G-M901 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2487 |
|
$3.9000 / $5.1400 | Buy Now |
DISTI #
38AH8430
|
Newark | Universal Relay Driver Rohs Compliant: Yes |Microchip HV9901NG-G-M901 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8300 | Buy Now |
DISTI #
67X5257
|
Newark | Universal Relay Driver 14 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip HV9901NG-G-M901 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8700 | Buy Now |
DISTI #
HV9901NG-G-M901CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2089 In Stock |
|
$3.7500 / $4.9400 | Buy Now |
DISTI #
HV9901NG-G-M901
|
Avnet Americas | Universal Relay Driver 16-Pin SOIC T/R - Bulk (Alt: HV9901NG-G-M901) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.9400 | Buy Now |
DISTI #
689-HV9901NG-G-M901
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers LED Buck Driver IC RoHS: Compliant | 1795 |
|
$3.7500 / $4.9400 | Buy Now |
DISTI #
V72:2272_06439461
|
Arrow Electronics | Universal Relay Driver 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2330 Container: Cut Strips | Americas - 2435 |
|
$4.2680 / $4.6070 | Buy Now |
DISTI #
HV9901NG-G-M901
|
Microchip Technology Inc | UNIVERSAL RELAY DRIVER, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5700 / $4.9400 | Buy Now |
DISTI #
70452857
|
RS | UNIVERSAL RELAY DRIVER14 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV9901NG-G-M901 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 / $4.9400 | RFQ |
|
Future Electronics | UNIVERSAL RELAY DRIVER RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Reel | 0Reel |
|
$4.0300 | Buy Now |
Part Details for HV9901NG-G-M901
HV9901NG-G-M901 CAD Models
HV9901NG-G-M901 Part Data Attributes:
|
HV9901NG-G-M901
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9901NG-G-M901
Microchip Technology Inc
IC RELAY DRIVER 16SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Input Characteristics | STANDARD | |
Interface IC Type | PWM BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 450 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 3.9 mm |
Alternate Parts for HV9901NG-G-M901
This table gives cross-reference parts and alternative options found for HV9901NG-G-M901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9901NG-G-M901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9901NG-GM901 | PWM BASED PRPHL DRVR | Microchip Technology Inc | HV9901NG-G-M901 vs HV9901NG-GM901 |
HV9901NG-G | PWM Based Peripheral Driver, BCDMOS, PDSO14, 9.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012AC, SOIC-16/14 | Supertex Inc | HV9901NG-G-M901 vs HV9901NG-G |