-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LED DRIVER CTRLR DIM 16SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5267
|
Newark | Switch-Mode Led Driver Ic With High Current Accuracy 16 Soic .150In T/R Rohs Compliant: Yes |Microchip HV9911NG-G-M901 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
HV9911NG-G-M901CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5586 In Stock |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
HV9911NG-G-M901
|
Avnet Americas | LED DRVR Boost/Buck/Buck-Boost/SEPIC 1-CH PWM 16-Pin SOIC - Tape and Reel (Alt: HV9911NG-G-M901) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
689-HV9911NG-G-M901
|
Mouser Electronics | LED Lighting Drivers LED DRIVER RoHS: Compliant | 749 |
|
$1.3300 / $1.5600 | Buy Now |
DISTI #
V72:2272_06439471
|
Arrow Electronics | Switch Mode LED Driver IC with High Current Accuracy Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 78 |
|
$1.1065 / $1.4663 | Buy Now |
DISTI #
HV9911NG-G-M901
|
Microchip Technology Inc | SWITCH-MODE LED DRIVER IC WITH HIGH CURRENT ACCURACY, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.7800 | Buy Now |
DISTI #
70483832
|
RS | SWITCH-MODE LED DRIVER IC WITH HIGH CURRENT ACCURACY16 SOIC .150in T/R | Microchip Technology Inc. HV9911NG-G-M901 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.5000 | RFQ |
|
Future Electronics | nLED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boos RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$1.2200 / $3.3300 | Buy Now | |
DISTI #
65072252
|
Verical | Switch Mode LED Driver IC with High Current Accuracy Min Qty: 5 Package Multiple: 1 Date Code: 2221 | Americas - 78 |
|
$1.1065 / $1.1629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV9911NG-G-M901
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9911NG-G-M901
Microchip Technology Inc
IC LED DRIVER CTRLR DIM 16SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-21 | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HV9911NG-G-M901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9911NG-G-M901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9911NG-G | LED DISPLAY DRIVER, PDSO16 | Microchip Technology Inc | HV9911NG-G-M901 vs HV9911NG-G |