-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7593
|
Newark | Led Driver, -40 To 85Deg C Rohs Compliant: Yes |Microchip HV9911NG-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 850 |
|
$1.3700 / $1.8000 | Buy Now |
DISTI #
HV9911NG-G-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
266 In Stock |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
HV9911NG-G
|
Avnet Americas | LED DRVR 16-Pin SOIC N - Rail/Tube (Alt: HV9911NG-G) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
689-HV9911NG-G
|
Mouser Electronics | LED Lighting Drivers Hi-Current Sw Mode RoHS: Compliant | 237 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
V99:2348_06439470
|
Arrow Electronics | LED Driver 16-Pin SOIC N Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1714 | Americas - 8 |
|
$0.3644 / $1.4405 | Buy Now |
DISTI #
HV9911NG-G
|
Microchip Technology Inc | SWITCH-MODE LED DRIVER IC WITH HIGH CURRENT ACCURACY, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
20 Alternates Available |
|
$1.2600 / $1.7300 | Buy Now |
DISTI #
70451819
|
RS | SWITCH-MODE LED DRIVER IC w/ HIGH CURRENT ACCURACY16 SOIC .150in TUBE | Microchip Technology Inc. HV9911NG-G RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | HV9911 Series 250 V 350 kHz Surface Mount Switch-Mode LED Driver IC - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 45 Container: Tube | 35Tube |
|
$1.3000 / $1.4400 | Buy Now |
|
Future Electronics | HV9911 Series 250 V 350 kHz Surface Mount Switch-Mode LED Driver IC - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 45 Container: Tube | 31Tube |
|
$1.3000 / $1.4400 | Buy Now |
|
Onlinecomponents.com | LED Driver IC - 1 Output - DC/DC Controller SEPIC - Step-Down (Buck) - Step-Up (Boost) - PWM Dimming - 16-SOIC RoHS: Compliant |
12 In Stock |
|
$1.3000 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV9911NG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9911NG-G
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HV9911NG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9911NG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3409HVMY | LED DISPLAY DRIVER, PDSO10, PLASTIC, MSOP-10 | Texas Instruments | HV9911NG-G vs LM3409HVMY |
LM3409HVMYX/NOPB | 75-V PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125 | Texas Instruments | HV9911NG-G vs LM3409HVMYX/NOPB |