Part Details for HV9921N8-G by Microchip Technology Inc
Overview of HV9921N8-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for HV9921N8-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5275
|
Newark | Led Driver, Buck, 400V, To-243Aa-3, Topology:Buck, Input Voltage Min:85V, Input Voltage Max:264V, Output Voltage Max:-, Output Current Max:20Ma, Switching Frequency Typ:-, Ic Mounting:Surface Mount, Ic Case/Package:To-243Aa Rohs Compliant: Yes |Microchip HV9921N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7180 | Buy Now |
DISTI #
84X5959
|
Newark | Led Driver, Buck, To-243Aa-3, Topology:Buck, Input Voltage Min:85V, Input Voltage Max:264V, Output Voltage Max:-, Output Current Max:20Ma, Switching Frequency Typ:-, Ic Mounting:Surface Mount, Ic Case/Package:To-243Aa Rohs Compliant: Yes |Microchip HV9921N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7540 | Buy Now |
DISTI #
HV9921N8-GCT-ND
|
DigiKey | IC LED DRVR OFFL TRIAC SOT89-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5165 In Stock |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
HV9921N8-G
|
Avnet Americas | LED DRVR Buck 1-CH Triac 0.02A 3-Pin SOT-89 - Tape and Reel (Alt: HV9921N8-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
HV9921N8-G
|
Avnet Americas | LED DRVR Buck 1-CH Triac 0.02A 3-Pin SOT-89 - Tape and Reel (Alt: HV9921N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
HV9921N8-G
|
Avnet Americas | LED DRVR Buck 1-CH Triac 0.02A 3-Pin SOT-89 - Tape and Reel (Alt: HV9921N8-G) RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
689-HV9921N8-G
|
Mouser Electronics | LED Lighting Drivers Switchmode PWM RoHS: Compliant | 7758 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
HV9921N8-G
|
Microchip Technology Inc | SWITCH MODE LED LAMP DRIVER IC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 37815 |
|
$0.6400 / $0.9000 | Buy Now |
DISTI #
70431494
|
RS | Microchip HV9921N8-G LED Driver IC, 20 - 400 V ac 20mA 4-Pin SOT-89 | Microchip Technology Inc. HV9921N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
|
Future Electronics | HV9921 Series 400 V 20 mA Buck Switch-Mode LED Lamp Driver Ics - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
Part Details for HV9921N8-G
HV9921N8-G CAD Models
HV9921N8-G Part Data Attributes
|
HV9921N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9921N8-G
Microchip Technology Inc
LED DISPLAY DRIVER, PSSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.445 mm |
Alternate Parts for HV9921N8-G
This table gives cross-reference parts and alternative options found for HV9921N8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9921N8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9921N8 | LED DISPLAY DRIVER, SSO3 | Microchip Technology Inc | HV9921N8-G vs HV9921N8 |