Part Details for HV9922DB1 by Microchip Technology Inc
Overview of HV9922DB1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV9922DB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HV9922DB1-ND
|
DigiKey | DEMO BOARD HV9922 LED Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HV9922DB1
|
Microchip Technology Inc | HV9922DB1 Demo Board, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
25 Alternates Available |
|
$145.4600 | Buy Now |
|
Onlinecomponents.com | Universal Off-line LED Driver Demoboard - 80 to 265VAC Input - 50mA Load - 20 to 30V LED String Voltage - CISPR15 Conducted EMI - 80% Efficiency. |
3 In Stock |
|
$109.3900 / $121.9600 | Buy Now |
DISTI #
60936250
|
Verical | HV9922 LED Driver Demonstration Board Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 3 |
|
$132.5939 / $150.3822 | Buy Now |
|
Ameya Holding Limited | 25 |
|
RFQ | ||
|
Master Electronics | Universal Off-line LED Driver Demoboard - 80 to 265VAC Input - 50mA Load - 20 to 30V LED String Voltage - CISPR15 Conducted EMI - 80% Efficiency. |
3 In Stock |
|
$109.3900 / $121.9600 | Buy Now |