-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PBCY3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5278
|
Newark | Led Driver, Buck, To-92-3, Output Current Max:30Ma, Output Voltage Max:-, Ic Case/Package:To-92, No. Of Pins:3Pins, Input Voltage Min:20V, Input Voltage Max:400V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip HV9923N3-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$0.9150 | Buy Now |
DISTI #
HV9923N3-G-ND
|
DigiKey | IC LED DRV OFFL TRIAC TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
553 In Stock |
|
$0.8800 | Buy Now |
DISTI #
HV9923N3-G
|
Avnet Americas | LED DRVR 3-Pin TO-92 - Bag (Alt: HV9923N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
67X5278
|
Avnet Americas | LED DRVR 3-Pin TO-92 - Bulk (Alt: 67X5278) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 30 Partner Stock |
|
$0.6760 | Buy Now |
DISTI #
689-HV9923N3-G
|
Mouser Electronics | LED Lighting Drivers Switchmode PWM RoHS: Compliant | 995 |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
HV9923N3-G
|
Microchip Technology Inc | SWITCH MODE LED LAMP DRIVER IC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
19400 Alternates Available |
|
$0.6300 / $0.8800 | Buy Now |
DISTI #
70431598
|
RS | Microchip HV9923N3-G LED Driver IC, 20 - 400 V ac 30mA 3-Pin TO-92 | Microchip Technology Inc. HV9923N3-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 100 |
|
$0.4400 | Buy Now |
|
Future Electronics | SWITCH MODE LED LAMP DRIVER IC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.8650 / $0.9100 | Buy Now |
|
Onlinecomponents.com | LED Driver - 1 Output - 20 to 400V Supply - 30mA Output - Triac Dimming - TO-92-3 Package - Through Hole. RoHS: Compliant |
875 In Stock 19000 Factory Stock |
|
$0.6250 / $0.7670 | Buy Now |
DISTI #
68377163
|
Verical | LED Driver 350uA Supply Current 3-Pin TO-92 Bag Min Qty: 75 Package Multiple: 25 Date Code: 2312 | Americas - 875 |
|
$0.8556 / $1.0653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV9923N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9923N3-G
Microchip Technology Inc
LED DISPLAY DRIVER, PBCY3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.826 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 3.683 mm |