Part Details for HV9923N8-G by Microchip Technology Inc
Overview of HV9923N8-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV9923N8-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X8494
|
Newark | Led Driver, Buck, To-243Aa-3, Topology:Buck, Input Voltage Min:85V, Input Voltage Max:264V, Output Voltage Max:-, Output Current Max:30Ma, Switching Frequency Typ:-, Ic Mounting:Surface Mount, Ic Case/Package:To-243Aa Rohs Compliant: Yes |Microchip HV9923N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9460 | Buy Now |
DISTI #
67X5279
|
Newark | Led Driver, Buck, To-243Aa-3, Topology:Buck, Input Voltage Min:85V, Input Voltage Max:264V, Output Voltage Max:-, Output Current Max:30Ma, Switching Frequency Typ:-, Ic Mounting:Surface Mount, Ic Case/Package:To-243Aa Rohs Compliant: Yes |Microchip HV9923N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7380 | Buy Now |
DISTI #
HV9923N8-GCT-ND
|
DigiKey | IC LED DRVR OFFL TRIAC SOT89-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
HV9923N8-G
|
Avnet Americas | LED DRVR Buck 1-CH Triac 0.03A 3-Pin SOT-89 - Tape and Reel (Alt: HV9923N8-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
HV9923N8-G
|
Avnet Americas | LED DRVR Buck 1-CH Triac 0.03A 3-Pin SOT-89 - Tape and Reel (Alt: HV9923N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
HV9923N8-G
|
Avnet Americas | LED DRVR Buck 1-CH Triac 0.03A 3-Pin SOT-89 - Tape and Reel (Alt: HV9923N8-G) RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
689-HV9923N8-G
|
Mouser Electronics | LED Lighting Drivers Switchmode PWM RoHS: Compliant | 2744 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
HV9923N8-G
|
Microchip Technology Inc | SWITCH MODE LED LAMP DRIVER IC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 27775 |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
70452203
|
RS | Microchip HV9923N8-G LED Driver IC, 20 - 400 V ac 30mA 4-Pin SOT-89 | Microchip Technology Inc. HV9923N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | HV9923 Series 400 V 30 mA SMT Switch-Mode LED Lamp Driver Ics - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7110 | Buy Now |
Part Details for HV9923N8-G
HV9923N8-G CAD Models
HV9923N8-G Part Data Attributes
|
HV9923N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9923N8-G
Microchip Technology Inc
LED DISPLAY DRIVER, PSSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, TO-243, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.445 mm |