-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5280
|
Newark | Led Driver, Buck, 400V, Nsoic-8, Topology:Buck, Input Voltage Min:85V, Input Voltage Max:264V, Output Voltage Max:-, Output Current Max:50Ma, Switching Frequency Typ:-, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic Rohs Compliant: Yes |Microchip HV9925SG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
84X8495
|
Newark | Led Driver, Programmable, Buck, Nsoic-8, Topology:Buck, Input Voltage Min:85V, Input Voltage Max:264V, Output Voltage Max:-, Output Current Max:50Ma, Switching Frequency Typ:-, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic Rohs Compliant: Yes |Microchip HV9925SG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
HV9925SG-GCT-ND
|
DigiKey | IC LED DRVR OFFL PWM 50MA 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
HV9925SG-G
|
Avnet Americas | LED DRVR Buck 1-CH PWM 0.05A 8-Pin SOIC - Tape and Reel (Alt: HV9925SG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
HV9925SG-G
|
Avnet Americas | LED DRVR Buck 1-CH PWM 0.05A 8-Pin SOIC - Tape and Reel (Alt: HV9925SG-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
HV9925SG-G
|
Avnet Americas | LED DRVR Buck 1-CH PWM 0.05A 8-Pin SOIC - Tape and Reel (Alt: HV9925SG-G) RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
689-HV9925SG-G
|
Mouser Electronics | LED Lighting Drivers Programmable Current LED Lamp RoHS: Compliant | 289 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
HV9925SG-G
|
Microchip Technology Inc | PROGRAMMABLE-CURRENT LED LAMP DRIVER W/PWM DIMMING, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6516 Alternates Available |
|
$0.9800 / $1.3400 | Buy Now |
DISTI #
70431599
|
RS | 8 SOIC 3.90mm(.150in) T/RPROGRAMMABLE-CURRENT LED LAMP DRIVER W/PWM DIMMING | Microchip Technology Inc. HV9925SG-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 |
|
$0.6600 | Buy Now |
|
Future Electronics | PROGRAMMABLE-CURRENT LED LAMP DRIVER W/PWM DIMMING RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV9925SG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9925SG-G
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HLSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 7.5 V | |
Supply Voltage1-Max | 400 V | |
Supply Voltage1-Min | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |