-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000000ohm, 600V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2818
|
Newark | Surface Mount Thick Film Resistor, Hvc Series, 100 Mohm, 250 Mw, - 5%, 600 V Rohs Compliant: Yes |Ohmite HVC1206T1006JET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 112 |
|
$0.7650 | Buy Now |
DISTI #
45X8168
|
Newark | Res, Thick Film, 100M, 5%, 0.25W, 1206, Reel, Resistance:100Mohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Qualification:- Rohs Compliant: Yes |Ohmite HVC1206T1006JET Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.7360 / $0.7420 | Buy Now |
DISTI #
58T0086
|
Newark | Resistor, Wraparound,100Mohm, 250Mw, ±5%, Resistance:100Mohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:1Kv Rohs Compliant: Yes |Ohmite HVC1206T1006JET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 313 |
|
$0.7420 | Buy Now |
DISTI #
HVC1206T1006JETCT-ND
|
DigiKey | RES SMD 100M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
459 In Stock |
|
$0.7954 / $1.9000 | Buy Now |
DISTI #
588-HVC1206T1006JET
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 100M ohm 5% RoHS: Compliant | 1658 |
|
$0.7070 / $1.6000 | Buy Now |
DISTI #
70024818
|
RS | Resistor, Thick Film, Res 100 Megohms, Pwr-Rtg 0.25 W, Tol 5%, SMT, 1206 | Ohmite HVC1206T1006JET RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2100 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1206 100M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R RoHS: Compliant |
2070 In Stock |
|
$0.5540 / $0.9250 | Buy Now |
DISTI #
51751767
|
Verical | Res Thick Film 1206 100M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1812 | Americas - 2000 |
|
$0.9918 / $1.2847 | Buy Now |
DISTI #
HVC1206T1006JET
|
TTI | Thick Film Resistors - SMD 1/4W 100M ohm 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$0.5900 / $0.7900 | Buy Now |
|
Master Electronics | Res Thick Film 1206 100M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R RoHS: Compliant |
2070 In Stock |
|
$0.5540 / $0.9250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVC1206T1006JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HVC1206T1006JET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000000ohm, 600V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 600 V |
This table gives cross-reference parts and alternative options found for HVC1206T1006JET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206T1006JET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHM1206100M+-5%TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000000ohm, 600V, 5% +/-Tol, 100ppm/Cel, 1206, | SRT Resistor Technology Gmbh | HVC1206T1006JET vs CHM1206100M+-5%TCR100 |
CRM1206100M+-5%TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000000ohm, 600V, 5% +/-Tol, 100ppm/Cel, 1206, | SRT Resistor Technology Gmbh | HVC1206T1006JET vs CRM1206100M+-5%TCR100 |