Part Details for HVC132TRF-E by Renesas Electronics Corporation
Overview of HVC132TRF-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVC132TRF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HVC132TRF-E-ND
|
DigiKey | PIN DIODE, 60V Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
94000 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | HVC132 - Epitaxial Triacin Diode for Antenna Switching ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 94000 |
|
$0.1587 / $0.1867 | Buy Now |
|
Chip1Cloud | 90500 |
|
RFQ |
Part Details for HVC132TRF-E
HVC132TRF-E CAD Models
HVC132TRF-E Part Data Attributes:
|
HVC132TRF-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVC132TRF-E
Renesas Electronics Corporation
60V, SILICON, PIN DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVC132TRF-E
This table gives cross-reference parts and alternative options found for HVC132TRF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC132TRF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC132KRF-E | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVC132TRF-E vs HVC132KRF-E |
HVC132TRF | Pin Diode, 60V V(BR), Silicon | Hitachi Ltd | HVC132TRF-E vs HVC132TRF |
HVC132KRU | Pin Diode, 60V V(BR), Silicon | Hitachi Ltd | HVC132TRF-E vs HVC132KRU |
HVC132KRF | Pin Diode, 60V V(BR), Silicon | Hitachi Ltd | HVC132TRF-E vs HVC132KRF |
HVC132KRV | Pin Diode, 60V V(BR), Silicon | Hitachi Ltd | HVC132TRF-E vs HVC132KRV |
HVC132TRU | Pin Diode, 60V V(BR), Silicon | Hitachi Ltd | HVC132TRF-E vs HVC132TRU |
HVC132TRV | Pin Diode, 60V V(BR), Silicon | Hitachi Ltd | HVC132TRF-E vs HVC132TRV |
HVC132KRV | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVC132TRF-E vs HVC132KRV |