Part Details for HVCB0805JTD200M by SEI Stackpole Electronics Inc
Overview of HVCB0805JTD200M by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB0805JTD200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB0805JTD200M-ND
|
DigiKey | RES 200M OHM 5% 1/5W 0805 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3400 | Buy Now |
DISTI #
HVCB0805JTD200M
|
Avnet Americas | Res Thick Film 0805 200M Ohm 5% 1/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: HVCB0805JTD200M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.4960 / $2.7300 | Buy Now |
DISTI #
708-HVCB0805JTD200M
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 0805, 200 Mohm, 5%, 100 ppm, 0.2W RoHS: Compliant | 0 |
|
$2.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $7.0200 | Buy Now |
|
NAC | RESISTOR, HV, 0805, 200 Mohm, 5%, 100 ppm, 0.2W - High Voltage - Standard RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$4.8750 / $6.5000 | Buy Now |
|
South Electronics | HVCB0805JTD200M | 0 |
|
$2.4375 | RFQ |
Part Details for HVCB0805JTD200M
HVCB0805JTD200M CAD Models
HVCB0805JTD200M Part Data Attributes
|
HVCB0805JTD200M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0805JTD200M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 600 V |
Alternate Parts for HVCB0805JTD200M
This table gives cross-reference parts and alternative options found for HVCB0805JTD200M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0805JTD200M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805K2006JBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JTD200M vs HVC0805K2006JBBU |
MCH0805K2006JBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JTD200M vs MCH0805K2006JBFP |
MCH0805K2006JZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JTD200M vs MCH0805K2006JZTR |
MCH0805K2006JTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JTD200M vs MCH0805K2006JTTR |
MCH0805K2006JGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JTD200M vs MCH0805K2006JGTR |
HVC0805K2006JZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JTD200M vs HVC0805K2006JZTR |
MCH0805K2006JSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JTD200M vs MCH0805K2006JSTR |
HVC0805K2006JSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JTD200M vs HVC0805K2006JSFP |
MCH0805K2006JZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JTD200M vs MCH0805K2006JZBU |
HVC0805K2006JTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JTD200M vs HVC0805K2006JTBU |