Part Details for HVCB1206FTD200K by SEI Stackpole Electronics Inc
Overview of HVCB1206FTD200K by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB1206FTD200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB1206FTD200K-ND
|
DigiKey | RES 200K OHM 1% 1/3W 1206 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5200 | Buy Now |
DISTI #
HVCB1206FTD200K
|
Avnet Americas | RES 1206 200K OHMS 1% 100 PPM - Tape and Reel (Alt: HVCB1206FTD200K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.6880 / $2.9400 | Buy Now |
DISTI #
708-HVCB1206FTD200K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 1206, 200 Kohm, 1%, 100 ppm, 0.33W RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $7.5600 | Buy Now |
|
NAC | RESISTOR, HV, 1206, 200 Kohm, 1%, 100 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.2500 / $7.0000 | Buy Now |
|
South Electronics | HVCB1206FTD200K | 0 |
|
$2.6250 | RFQ |
Part Details for HVCB1206FTD200K
HVCB1206FTD200K CAD Models
HVCB1206FTD200K Part Data Attributes
|
HVCB1206FTD200K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206FTD200K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCB1206FTD200K
This table gives cross-reference parts and alternative options found for HVCB1206FTD200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206FTD200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206K2003FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FTD200K vs HVC1206K2003FZFP |
MCH1206K2003FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FTD200K vs MCH1206K2003FBFP |
HVC1206K2003FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FTD200K vs HVC1206K2003FBFP |
HVC1206K2003FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FTD200K vs HVC1206K2003FZBU |
MCH1206K2003FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FTD200K vs MCH1206K2003FBTR |
MCH1206K2003FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FTD200K vs MCH1206K2003FGFP |
MCH1206K2003FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FTD200K vs MCH1206K2003FTFP |
HVC1206K2003FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 1200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FTD200K vs HVC1206K2003FT |
MCH1206K2003FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FTD200K vs MCH1206K2003FSFP |
HVC1206K2003FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FTD200K vs HVC1206K2003FTTR |