Part Details for HVCB2010FTD2M20 by SEI Stackpole Electronics Inc
Overview of HVCB2010FTD2M20 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB2010FTD2M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HVCB2010FTD2M20CT-ND
|
DigiKey | RES 2.2M OHM 1% 1W 2010 Min Qty: 4000 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
HVCB2010FTD2M20
|
Avnet Americas | Resistor High Voltage Thick Film 2010 2.2MOhm 1% 1W ±100ppm/°C Molded T/R (Alt: HVCB2010FTD2M20) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 13 Weeks, 0 Days | 0 |
|
$3.0720 / $3.3600 | Buy Now |
DISTI #
708-HVCB2010FTD2M20
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2010, 2.2 Mohm, 1%, 100 ppm, 1W RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0700 / $8.6400 | Buy Now | |
DISTI #
HVCB2010FTD2M20
|
Avnet Americas | Resistor High Voltage Thick Film 2010 2.2MOhm 1% 1W ±100ppm/°C Molded T/R (Alt: HVCB2010FTD2M20) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 13 Weeks, 0 Days | 0 |
|
$3.0720 / $3.3600 | Buy Now |
DISTI #
HVCB2010FTD2M20
|
Avnet Americas | Resistor High Voltage Thick Film 2010 2.2MOhm 1% 1W ±100ppm/°C Molded T/R (Alt: HVCB2010FTD2M20) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 13 Weeks, 0 Days | 0 |
|
$3.0720 / $3.3600 | Buy Now |
|
NAC | RESISTOR, HV, 2010, 2.2 Mohm, 1%, 100 ppm, 1W - High Voltage - Standard RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$6.0000 / $8.0000 | Buy Now |
Part Details for HVCB2010FTD2M20
HVCB2010FTD2M20 CAD Models
HVCB2010FTD2M20 Part Data Attributes
|
HVCB2010FTD2M20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2010FTD2M20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |