Part Details for HVCB2512FKC100M by SEI Stackpole Electronics Inc
Overview of HVCB2512FKC100M by SEI Stackpole Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB2512FKC100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2512FKC100MCT-ND
|
DigiKey | RES 100M OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15639 In Stock |
|
$2.3588 / $6.5800 | Buy Now |
DISTI #
HVCB2512FKC100M
|
Avnet Americas | Res Thick Film 2512 100M Ohm 1% 2W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: HVCB2512FKC100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$2.4320 / $2.6600 | Buy Now |
DISTI #
708-HVCB2512FKC100M
|
Mouser Electronics | Thick Film Resistors - SMD 100MOhms 2512 2W 1% 50ppm Hi Volt Solder Wrap RoHS: Compliant | 1705 |
|
$2.1400 / $6.5600 | Buy Now |
DISTI #
V72:2272_06906796
|
Arrow Electronics | Res Thick Film 2512 100M Ohm 1% 2W ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2134 Container: Cut Strips | Americas - 778 |
|
$2.4360 / $6.4210 | Buy Now |
|
Future Electronics | Res Thick Film 2512 100M Ohm 1% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock 4000 Factory Stock |
|
$5.1300 / $7.6200 | Buy Now |
DISTI #
27468347
|
Verical | Res Thick Film 2512 100M Ohm 1% 2W ±50ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$18.8084 / $20.0496 | Buy Now |
DISTI #
60289516
|
Verical | Res Thick Film 2512 100M Ohm 1% 2W ±50ppm/°C Pad SMD T/R Min Qty: 3 Package Multiple: 1 Date Code: 2134 | Americas - 778 |
|
$2.4360 / $6.4210 | Buy Now |
DISTI #
58773153
|
Verical | Res Thick Film 2512 100M Ohm 1% 2W ±50ppm/°C Pad SMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2111 | Americas - 500 |
|
$9.9060 | Buy Now |
|
Quest Components | 2448 |
|
$2.7750 / $5.5500 | Buy Now |
Part Details for HVCB2512FKC100M
HVCB2512FKC100M CAD Models
HVCB2512FKC100M Part Data Attributes:
|
HVCB2512FKC100M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512FKC100M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVCB2512FKC100M
This table gives cross-reference parts and alternative options found for HVCB2512FKC100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512FKC100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2512FHC100M | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512FKC100M vs HVCB2512FHC100M |