Part Details for HVCB2512FTD20M0 by SEI Stackpole Electronics Inc
Overview of HVCB2512FTD20M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB2512FTD20M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HVCB2512FTD20M0CT-ND
|
DigiKey | RES 20M OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$3.7244 / $9.1500 | Buy Now |
DISTI #
HVCB2512FTD20M0
|
Avnet Americas | Resistor High Voltage Thick Film 2512 20MOhm 1% 2W ±100ppm/°C Molded T/R (Alt: HVCB2512FTD20M0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$3.7760 / $4.1300 | Buy Now |
DISTI #
708-HVCB2512FTD20M0
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 20 Mohm, 1%, 100 ppm, 2W RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$3.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7800 / $10.6200 | Buy Now |
|
NAC | RES, HV, 2512, 20 Mohm, 1%, 100 ppm, 2W RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
|
South Electronics | HVCB2512FTD20M0 | 0 |
|
$3.6875 | RFQ |
Part Details for HVCB2512FTD20M0
HVCB2512FTD20M0 CAD Models
HVCB2512FTD20M0 Part Data Attributes
|
HVCB2512FTD20M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512FTD20M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVCB2512FTD20M0
This table gives cross-reference parts and alternative options found for HVCB2512FTD20M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512FTD20M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512K2005FSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FTD20M0 vs MCH2512K2005FSFP |
MCH2512K2005FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FTD20M0 vs MCH2512K2005FTTR |
MCH2512K2005FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FTD20M0 vs MCH2512K2005FGTR |
MCH2512K2005FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FTD20M0 vs MCH2512K2005FBFP |
MCH2512K2005FSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FTD20M0 vs MCH2512K2005FSBU |
HVC2512K2005FB | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FTD20M0 vs HVC2512K2005FB |
HVC2512K2005FS | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FTD20M0 vs HVC2512K2005FS |
MCH2512K2005FGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FTD20M0 vs MCH2512K2005FGBU |
HVC2512K2005FZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FTD20M0 vs HVC2512K2005FZ |
MCH2512K2005FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FTD20M0 vs MCH2512K2005FZTR |