Part Details for HVCC103Y6P101MEAX by Vishay Intertechnologies
Overview of HVCC103Y6P101MEAX by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HVCC103Y6P101MEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6079
|
Newark | Capacitor, 100Pf, Y6P, 10Kv, Radial Rohs Compliant: Yes |Vishay HVCC103Y6P101MEAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2018 |
|
$1.4600 / $2.8000 | Buy Now |
DISTI #
HVCC103Y6P101MEAX
|
Avnet Americas | Capacitor Ceramic 100pF 20% Y6P 10kVDC Radial Leaded Bulk - Bulk (Alt: HVCC103Y6P101MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3329 | Buy Now |
DISTI #
75-HVCC103Y6P101MEAX
|
Mouser Electronics | Ceramic Disc Capacitors 10KVDC 100pF 20% RoHS: Compliant | 275 |
|
$0.9640 / $2.6300 | Buy Now |
|
Future Electronics | 100pF 10000V Y6P 20%( 8 X 9mm) Radial Disc 12.5mm 105°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 2000Bag |
|
$1.0100 / $1.0700 | Buy Now |
|
Future Electronics | 100pF 10000V Y6P 20%( 8 X 9mm) Radial Disc 12.5mm 105°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.0100 / $1.0700 | Buy Now |
DISTI #
HVCC103Y6P101MEAX
|
Avnet Americas | Capacitor Ceramic 100pF 20% Y6P 10kVDC Radial Leaded Bulk - Bulk (Alt: HVCC103Y6P101MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3329 | Buy Now |
DISTI #
HVCC103Y6P101MEAX
|
Avnet Americas | Capacitor Ceramic 100pF 20% Y6P 10kVDC Radial Leaded Bulk - Bulk (Alt: HVCC103Y6P101MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3329 | Buy Now |
DISTI #
4225435
|
element14 Asia-Pacific | CAP CER 100PF 10KV Y6P RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 2018 |
|
$1.1237 / $2.7615 | Buy Now |
DISTI #
4225435
|
Farnell | CAPACITOR, 100PF, Y6P, 10KV, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 2018 |
|
$1.0457 / $2.9842 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1500 |
|
$1.2700 / $1.3600 | Buy Now |
Part Details for HVCC103Y6P101MEAX
HVCC103Y6P101MEAX CAD Models
HVCC103Y6P101MEAX Part Data Attributes
|
HVCC103Y6P101MEAX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVCC103Y6P101MEAX
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 3500 V | |
Rated (DC) Voltage (URdc) | 10000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y6P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |