Part Details for HVCC103Y6P202MEAX by Vishay Intertechnologies
Overview of HVCC103Y6P202MEAX by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HVCC103Y6P202MEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6080
|
Newark | Capacitor, 2000Pf, Y6P, 10Kv, Radial Rohs Compliant: Yes |Vishay HVCC103Y6P202MEAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3237 |
|
$2.2900 / $4.4100 | Buy Now |
DISTI #
HVCC103Y6P202MEAX
|
Avnet Americas | Capacitor Ceramic 0.002uF 20% Y6P 10kVDC Radial Leaded Bulk - Bulk (Alt: HVCC103Y6P202MEAX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7010 / $2.1609 | Buy Now |
DISTI #
75-HVCC103Y6P202MEAX
|
Mouser Electronics | Ceramic Disc Capacitors 10KVDC 2000pF 20% RoHS: Compliant | 0 |
|
$1.6500 / $3.9500 | Order Now |
|
Future Electronics | 0.002uF 10000V Y6P 20%( 19 X 8mm) Radial Disc 12.5mm 105°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.8000 / $1.8900 | Buy Now |
|
Future Electronics | 0.002uF 10000V Y6P 20%( 19 X 8mm) Radial Disc 12.5mm 105°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.8000 / $1.8900 | Buy Now |
DISTI #
HVCC103Y6P202MEAX
|
Avnet Americas | Capacitor Ceramic 0.002uF 20% Y6P 10kVDC Radial Leaded Bulk - Bulk (Alt: HVCC103Y6P202MEAX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7010 / $2.1609 | Buy Now |
DISTI #
HVCC103Y6P202MEAX
|
Avnet Americas | Capacitor Ceramic 0.002uF 20% Y6P 10kVDC Radial Leaded Bulk - Bulk (Alt: HVCC103Y6P202MEAX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7010 / $2.1609 | Buy Now |
DISTI #
KKS5859
|
Rutronik | KE 2,0nF 10000V 20% RM12,5 Y6P RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk |
Stock DE - 250 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.7900 / $1.8200 | Buy Now |
DISTI #
4225434
|
element14 Asia-Pacific | CAP CER 2000PF 10KV Y6P RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1237 |
|
$1.7352 / $4.1541 | Buy Now |
DISTI #
4225434
|
Farnell | CAPACITOR, 2000PF, Y6P, 10KV, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 0 Days Container: Each | 3237 |
|
$1.6576 / $4.4327 | Buy Now |
Part Details for HVCC103Y6P202MEAX
HVCC103Y6P202MEAX CAD Models
HVCC103Y6P202MEAX Part Data Attributes
|
HVCC103Y6P202MEAX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVCC103Y6P202MEAX
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 3500 V | |
Rated (DC) Voltage (URdc) | 10000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y6P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |