-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCC103Y6P471MEAX
|
Avnet Americas | Capacitor Ceramic 470pF 20% Y6P 10kVDC Radial Leaded Bulk - Bulk (Alt: HVCC103Y6P471MEAX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0631 / $1.3506 | Buy Now |
DISTI #
75-HVCC103Y6P471MEAX
|
Mouser Electronics | Ceramic Disc Capacitors 10KVDC 470pF 20% RoHS: Compliant | 1736 |
|
$1.0400 / $2.7300 | Buy Now |
|
Future Electronics | 470pF 10000V Y6P 20%( 12 X 8mm) Radial Disc 12.5mm 105°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 1000Bag |
|
$1.0700 / $1.1300 | Buy Now |
|
Future Electronics | 470pF 10000V Y6P 20%( 12 X 8mm) Radial Disc 12.5mm 105°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.0700 / $1.1300 | Buy Now |
DISTI #
HVCC103Y6P471MEAX
|
Avnet Americas | Capacitor Ceramic 470pF 20% Y6P 10kVDC Radial Leaded Bulk - Bulk (Alt: HVCC103Y6P471MEAX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0631 / $1.3506 | Buy Now |
DISTI #
HVCC103Y6P471MEAX
|
Avnet Americas | Capacitor Ceramic 470pF 20% Y6P 10kVDC Radial Leaded Bulk - Bulk (Alt: HVCC103Y6P471MEAX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0631 / $1.3506 | Buy Now |
DISTI #
HVCC103Y6P471MEAX
|
Avnet Abacus | Capacitor Ceramic 470pF 20% Y6P 10kVDC Radial Leaded Bulk (Alt: HVCC103Y6P471MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$1.3600 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCC103Y6P471MEAX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVCC103Y6P471MEAX
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 3500 V | |
Rated (DC) Voltage (URdc) | 10000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y6P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |