-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4507
|
Newark | Ceramic Capacitor, 100Pf, 15Kv, Radial, Capacitance:100Pf, Voltage Rating:15Kv, Product Range:Hvcc Series, Capacitance Tolerance:± 20%, Lead Spacing:12.5Mm, Capacitor Terminals:Radial Leaded, Operating Temperature Min:-30°C, Rohs Compliant: Yes |Vishay HVCC153Y6P101MEAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.9200 | Buy Now |
DISTI #
HVCC153Y6P101MEAX
|
Avnet Americas | Cap Ceramic 100pF 15000V Y6P 20% Through Hole 12.5mm 105°C Bulk - Bulk (Alt: HVCC153Y6P101MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3329 | Buy Now |
DISTI #
75-HVCC153Y6P101MEAX
|
Mouser Electronics | Ceramic Disc Capacitors 15kVDC 100pF 20% Y6P Straight LL RoHS: Compliant | 0 |
|
$0.9840 / $2.5500 | Order Now |
|
Future Electronics | `100pF 15000V Y6P 20%( 8 X 8.2mm) Radial Disc 12.5mm 105°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 1000Bag |
|
$1.0500 / $1.1100 | Buy Now |
|
Future Electronics | `100pF 15000V Y6P 20%( 8 X 8.2mm) Radial Disc 12.5mm 105°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.0500 / $1.1100 | Buy Now |
DISTI #
HVCC153Y6P101MEAX
|
Avnet Americas | Cap Ceramic 100pF 15000V Y6P 20% Through Hole 12.5mm 105°C Bulk - Bulk (Alt: HVCC153Y6P101MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3329 | Buy Now |
DISTI #
HVCC153Y6P101MEAX
|
Avnet Americas | Cap Ceramic 100pF 15000V Y6P 20% Through Hole 12.5mm 105°C Bulk - Bulk (Alt: HVCC153Y6P101MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3329 | Buy Now |
DISTI #
2988557
|
element14 Asia-Pacific | CERAMIC CAPACITOR, 100PF, 15KV, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 386 |
|
$1.1253 / $2.8242 | Buy Now |
DISTI #
2988557
|
Farnell | CERAMIC CAPACITOR, 100PF, 15KV, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$1.0238 / $2.9145 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$1.3700 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCC153Y6P101MEAX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVCC153Y6P101MEAX
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 5300 V | |
Rated (DC) Voltage (URdc) | 15000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y6P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |