Part Details for HVCC153Y6P151MEAX by Vishay Intertechnologies
Overview of HVCC153Y6P151MEAX by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HVCC153Y6P151MEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4509
|
Newark | Ceramic Capacitor, 150Pf, 15Kv, Radial, Capacitance:150Pf, Voltage Rating:15Kv, Product Range:Hvcc Series, Capacitance Tolerance:± 20%, Lead Spacing:12.5Mm, Capacitor Terminals:Radial Leaded, Operating Temperature Min:-30°C, Rohs Compliant: Yes |Vishay HVCC153Y6P151MEAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$1.4100 / $2.8100 | Buy Now |
DISTI #
HVCC153Y6P151MEAX
|
Avnet Americas | Cap Ceramic 150pF 15000V Y6P 20% Through Hole 12.5mm 105°C Bulk - Bulk (Alt: HVCC153Y6P151MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3329 | Buy Now |
DISTI #
75-HVCC153Y6P151MEAX
|
Mouser Electronics | Ceramic Disc Capacitors 15kVDC 150pF 20% Y6P Straight LL RoHS: Compliant | 3018 |
|
$0.9780 / $2.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 | 0 |
|
$1.0800 | Buy Now |
|
Bristol Electronics | 2181 |
|
RFQ | ||
DISTI #
HVCC153Y6P151MEAX
|
TTI | Ceramic Disc Capacitors 15kVDC 150pF 20% Y6P Straight LL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.7700 | Buy Now |
DISTI #
HVCC153Y6P151MEAX
|
Avnet Americas | Cap Ceramic 150pF 15000V Y6P 20% Through Hole 12.5mm 105°C Bulk - Bulk (Alt: HVCC153Y6P151MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3329 | Buy Now |
DISTI #
HVCC153Y6P151MEAX
|
Avnet Americas | Cap Ceramic 150pF 15000V Y6P 20% Through Hole 12.5mm 105°C Bulk - Bulk (Alt: HVCC153Y6P151MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3329 | Buy Now |
DISTI #
HVCC153Y6P151MEAX
|
Avnet Asia | Cap Ceramic 150pF 15000V Y6P 20% Through Hole 12.5mm 105°C Bulk (Alt: HVCC153Y6P151MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2988558
|
element14 Asia-Pacific | CERAMIC CAPACITOR, 150PF, 15KV, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 490 |
|
$1.0514 / $2.6469 | Buy Now |
Part Details for HVCC153Y6P151MEAX
HVCC153Y6P151MEAX CAD Models
HVCC153Y6P151MEAX Part Data Attributes
|
HVCC153Y6P151MEAX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVCC153Y6P151MEAX
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 5300 V | |
Rated (DC) Voltage (URdc) | 15000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y6P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |