-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20000V, 20% +Tol, 20% -Tol, Y6P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9029
|
Newark | Ceramic Disc Capacitor, 100Pf, 20Kv, Rad Rohs Compliant: Yes |Vishay HVCC203Y6P101MEAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4893 |
|
$1.5600 / $3.0900 | Buy Now |
DISTI #
75-HVCC203Y6P101MEAX
|
Mouser Electronics | Ceramic Disc Capacitors 20KVDC 100pF 20% RoHS: Compliant | 1439 |
|
$1.0600 / $2.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 | 0 |
|
$1.1900 | Buy Now |
DISTI #
HVCC203Y6P101MEAX
|
Avnet Abacus | Cap Ceramic 100pF 20kV Y6P 20% Through Hole 12.5mm 105�C Bulk (Alt: HVCC203Y6P101MEAX) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3442375
|
element14 Asia-Pacific | CERAMIC DISC CAPACITOR, 100PF, 20KV, RAD RoHS: Compliant Min Qty: 1 Container: Each | 4893 |
|
$1.2045 / $3.0260 | Buy Now |
DISTI #
3442375
|
Farnell | CERAMIC DISC CAPACITOR, 100PF, 20KV, RAD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 4893 |
|
$1.1210 / $3.2852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCC203Y6P101MEAX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVCC203Y6P101MEAX
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20000V, 20% +Tol, 20% -Tol, Y6P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 7000 V | |
Rated (DC) Voltage (URdc) | 20000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y6P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |