Part Details for HVG-240-24B by Mean Well
Overview of HVG-240-24B by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVG-240-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2819-ND
|
DigiKey | LED DRVR CC/CV AC/DC 12-24V 10A Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$89.8396 / $98.8200 | Buy Now |
DISTI #
HVG-240-24B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-240-24B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 4 |
|
$83.0000 / $93.9000 | Buy Now |
DISTI #
709-HVG-240-24B
|
Mouser Electronics | LED Power Supplies 240W 24V 10A IP67 3in1 Dimming RoHS: Compliant | 0 |
|
$87.8800 / $97.8100 | Order Now |
DISTI #
70879823
|
RS | Power Supply, AC-DC, LED, 240W,24V,10A,180-528VAC HVG-240 Series | MEAN WELL HVG-240-24B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$91.4100 / $98.8200 | Buy Now |
|
Future Electronics | 220 - 480Vac, 240W, 10000mA, 12-24V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$98.5300 / $103.4600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 240W - Fixd:6 Vdc @ 10,000mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant |
12 In Stock |
|
$83.0000 / $93.9000 | Buy Now |
DISTI #
000000000005433367
|
Sager | LED Power Supplies 240W 24V 10A IP67 3in1 Dimming Min Qty: 1 | 20 |
|
$82.9900 / $93.8600 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 240W - Fixd:6 Vdc @ 10,000mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant |
12 In Stock |
|
$83.0000 / $93.9000 | Buy Now |
|
Neutron USA | Power Supply, LED, 240W, 24V@10A, 180-528VAC HVG-240 Series | 21 |
|
$176.5100 | Buy Now |
Part Details for HVG-240-24B
HVG-240-24B CAD Models
HVG-240-24B Part Data Attributes:
|
HVG-240-24B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-240-24B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE 254.2MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EAC | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXFM-X | |
Length | 230.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |