Part Details for HVGC-320-2100AB by Mean Well
Overview of HVGC-320-2100AB by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVGC-320-2100AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HVGC-320-2100AB-ND
|
DigiKey | I/P 180~528VAC O/P +152.4V2100MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$108.0004 / $122.2000 | Buy Now |
DISTI #
HVGC-320-2100AB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVGC-320-2100AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$108.0000 / $122.2000 | Buy Now |
DISTI #
709-HVGC-320-2100AB
|
Mouser Electronics | LED Power Supplies 2100mA 76.2-152.4V 320W Io Adj 3in1 Dim RoHS: Compliant | 2 |
|
$110.2900 / $122.4200 | Buy Now |
DISTI #
75076033
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 320W, 2100mA, HVGC-320 Series | MEAN WELL HVGC-320-2100AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$111.4500 / $123.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$129.7300 | Buy Now |
|
Onlinecomponents.com | 320W Constant Current LED Driver - 1050 to 2100mA - Io Pot Adjustment - 180 to 528VAC Input - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$108.0000 / $122.2000 | Buy Now |
DISTI #
77366415
|
Verical | Constant Current Mode LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$147.0000 | Buy Now |
DISTI #
HVGC-320-2100AB
|
TME | Power supply: switched-mode, LED, 320W, 76.2÷152.4VDC, 180÷528VAC Min Qty: 1 | 2 |
|
$108.0000 / $122.2000 | Buy Now |
DISTI #
000000000005945318
|
Sager | LED Power Supplies 2100mA 76.2-152.4V 320W Io Adj 3in1 Dim Min Qty: 1 | 0 |
|
$108.0200 / $122.1700 | Buy Now |
|
Master Electronics | 320W Constant Current LED Driver - 1050 to 2100mA - Io Pot Adjustment - 180 to 528VAC Input - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$108.0000 / $122.2000 | Buy Now |
Part Details for HVGC-320-2100AB
HVGC-320-2100AB CAD Models
HVGC-320-2100AB Part Data Attributes
|
HVGC-320-2100AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVGC-320-2100AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |