Part Details for HVL142AKRF-E by Renesas Electronics Corporation
Overview of HVL142AKRF-E by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVL142AKRF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HVL142AKRF-E-ND
|
DigiKey | DIODE PIN SWITCH 30V Min Qty: 2319 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.1300 | Buy Now |
DISTI #
30604170
|
Verical | Diode PIN Switch 30V 100mA 2-Pin EFP T/R RoHS: Compliant Min Qty: 531 Package Multiple: 1 | Americas - 3500 |
|
$0.0589 | Buy Now |
|
Rochester Electronics | HVL142A - Diode PIN Switch 30V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.1111 / $0.1307 | Buy Now |
DISTI #
C1S620200380351
|
Chip1Stop | RF Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 3500 |
|
$0.0471 / $0.0521 | Buy Now |