Part Details for HVR10D50MK by TE Connectivity
Overview of HVR10D50MK by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVR10D50MK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3270
|
Newark | Surface Mount Chip Resistor, Thick Film, Hvr Series, 50 Mohm, 3 W, 10%, 10 Kv, Tubular |Cgs Te Connectivity HVR10D50MK Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7000 / $75.6100 | Buy Now |
DISTI #
279-HVR10D50MK
|
Mouser Electronics | Planar Resistors - Chassis Mount HVR10D 50M 10% RoHS: Compliant | 8 |
|
$65.1100 / $81.4600 | Buy Now |
|
Onlinecomponents.com | HVR10D 50M 10%<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$63.2500 / $92.2000 | Buy Now |
DISTI #
1-1625947-5
|
Avnet Abacus | Resistor, 50 MOhm, � 10%, 10 W, Thick Film, High Power, Ferrule (Alt: 1-1625947-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HVR10D 50M 10%<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$63.2500 / $92.2000 | Buy Now |