Part Details for HVSL282022A by Amphenol Corporation
Overview of HVSL282022A by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HVSL282022A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-HVSL282022A
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$9.6800 / $14.4000 | Order Now |
DISTI #
HVSL282022A
|
Avnet Abacus | Automotive Connector, Excel|Mate Eco HVSL282 Series, Box Mount Receptacle, 2 Contacts (Alt: HVSL282022A) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 1 Weeks, 0 Days | Abacus - 184 |
|
Buy Now | |
|
New Advantage Corporation | male panel connector, 2 pole, straight, A-coded, with HVIL RoHS: Compliant Min Qty: 1 Package Multiple: 184 | 184 |
|
$10.2900 | Buy Now |
Part Details for HVSL282022A
HVSL282022A CAD Models
HVSL282022A Part Data Attributes
|
HVSL282022A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HVSL282022A
Amphenol Corporation
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POALRIZED | |
Body Breadth | 1.598 inch | |
Body Depth | 1.772 inch | |
Body Length | 1.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |