-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77878221
|
Verical | Female Cable Connector Min Qty: 1 Package Multiple: 1 | Americas - 55 |
|
$68.7956 | Buy Now |
DISTI #
HVSL800082A150
|
TTI | Automotive Connectors HVSL 800 2 POLE PLUG Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.7900 / $71.4000 | Buy Now |
DISTI #
HVSL800082A150
|
Avnet Abacus | Automotive Connector, Excel|Mate S HVSL 800 Series, Right Angle Plug, 2 Contacts, Crimp Pin (Alt: HVSL800082A150) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 7 Weeks, 0 Days | Abacus - 96 |
|
Buy Now | |
DISTI #
HVSL800082A150
|
Avnet Asia | Automotive Connector, Excel|Mate S HVSL 800 Series, Right Angle Plug, 2 Contacts, Crimp Pin (Alt: HVSL800082A150) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | "female cable connector, 2 pole, angled, A-coded, 50,00mm�, with HVIL" RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 96 |
|
$65.7800 / $70.6900 | Buy Now |
|
Perfect Parts Corporation | 13 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVSL800082A150
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HVSL800082A150
Amphenol Corporation
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POALRIZED | |
Body Breadth | 3.724 inch | |
Body Depth | 2.35 inch | |
Body Length | 3.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 180 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |