Part Details for HVSLS600082B125 by Amphenol Corporation
Overview of HVSLS600082B125 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HVSLS600082B125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-HVSLS600082B125
|
Mouser Electronics | Automotive Connectors Plug B Key RoHS: Compliant | 171 |
|
$49.7700 / $61.7600 | Buy Now |
DISTI #
HVSLS600082B125
|
TTI | Automotive Connectors Plug B Key Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for HVSLS600082B125
HVSLS600082B125 CAD Models
HVSLS600082B125 Part Data Attributes
|
HVSLS600082B125
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HVSLS600082B125
Amphenol Corporation
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POALRIZED | |
Body Breadth | 3.146 inch | |
Body Depth | 2.173 inch | |
Body Length | 2.559 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 120 A | |
Shell Material | METAL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |