Part Details for HVU-1 by Eaton Bussmann
Overview of HVU-1 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVU-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3731
|
Newark | Buss High Voltage Fuse |Eaton Bussmann HVU-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.6900 / $126.0400 | Buy Now |
DISTI #
HVU-1-ND
|
DigiKey | FUSE CARTRIDGE 1A 5KVAC Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.7260 | Buy Now |
DISTI #
71446855
|
RS | Fuse Slow Blow High Voltage Holder Mount Clip Termination 5 kVAC 1A | Bussmann by Eaton HVU-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$115.7200 | RFQ |
DISTI #
000000000000559198
|
Sager | Specialty Fuses 5000V 1A Non-Time Delay Min Qty: 10 | 0 |
|
$84.2500 / $86.9700 | Buy Now |