-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 2.7V, 100000000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4331
|
Newark | 100.fv |Kemet HVZ0E107NF-LT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5000 / $25.2500 | Buy Now |
DISTI #
399-17805-ND
|
DigiKey | CAP 100F 30% 2.7V T/H Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
23 In Stock |
|
$25.2450 / $25.8100 | Buy Now |
DISTI #
80-HVZ0E107NF-LT
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 100F 30% LS=10mm RoHS: Compliant | 136 |
|
$25.2400 / $25.8100 | Buy Now |
|
Onlinecomponents.com |
210 Partner Stock |
|
$27.6400 / $29.8500 | Buy Now | |
DISTI #
KEMET HVZ0E107NF-LT
|
PEI Genesis | Capacitor | 210 |
|
Buy Now | |
DISTI #
2777907
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.6182 / $27.2053 | Buy Now |
DISTI #
4367310
|
Farnell | SUPERCAPACITOR, 100F, 2.7V, CAN RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 210 |
|
$27.1299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVZ0E107NF-LT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
HVZ0E107NF-LT
KEMET Corporation
Electric Double Layer Capacitor, 2.7V, 100000000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 25 mm | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 30% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |