Part Details for HVZ0E207NF-LT by KEMET Corporation
Overview of HVZ0E207NF-LT by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HVZ0E207NF-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4332
|
Newark | 200.fv |Kemet HVZ0E207NF-LT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1900 | Buy Now |
DISTI #
2266-HVZ0E207NF-LT-ND
|
DigiKey | CAP 200F 30% 2.7V T/H Min Qty: 1 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
183 In Stock |
|
$44.4800 / $48.0400 | Buy Now |
DISTI #
399-17806-ND
|
DigiKey | CAP 200F 30% 2.7V T/H Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3520 / $40.2300 | Buy Now |
DISTI #
HVZ0E207NF-LT
|
Avnet Americas | Supercapacitor, EDLC, 200 F, 2.7 V, ± 30% - Bulk (Alt: HVZ0E207NF-LT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$47.2230 / $56.6676 | Buy Now |
DISTI #
80-HVZ0E207NF-LT
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm RoHS: Compliant | 80 |
|
$39.3500 / $47.3200 | Buy Now |
|
Onlinecomponents.com |
183 Partner Stock |
|
$43.0900 / $46.5300 | Buy Now | |
DISTI #
HVZ0E207NF-LT
|
Avnet Americas | Supercapacitor, EDLC, 200 F, 2.7 V, ± 30% - Bulk (Alt: HVZ0E207NF-LT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$47.2230 / $56.6676 | Buy Now |
DISTI #
HVZ0E207NF-LT
|
Avnet Americas | Supercapacitor, EDLC, 200 F, 2.7 V, ± 30% - Bulk (Alt: HVZ0E207NF-LT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$47.2230 / $56.6676 | Buy Now |
DISTI #
KEMET HVZ0E207NF-LT
|
PEI Genesis | Capacitor | 191 |
|
Buy Now | |
DISTI #
2777908
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$43.7986 / $57.3242 | Buy Now |
Part Details for HVZ0E207NF-LT
HVZ0E207NF-LT CAD Models
HVZ0E207NF-LT Part Data Attributes
|
HVZ0E207NF-LT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
HVZ0E207NF-LT
KEMET Corporation
Electric Double Layer Capacitor, 2.7V, 200000000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 200000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 35 mm | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 30% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |