-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 2.7V, 22000000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4333
|
Newark | 22.0Fv |Kemet HVZ0E226NF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
399-17804-ND
|
DigiKey | CAP 22F 30% 2.7V T/H Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
199 In Stock |
|
$4.3772 / $6.4800 | Buy Now |
DISTI #
80-HVZ0E226NF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 22F 30% LS=5mm RoHS: Compliant | 519 |
|
$3.5900 / $6.4800 | Buy Now |
|
Onlinecomponents.com |
1930 Partner Stock |
|
$3.9000 / $4.2100 | Buy Now | |
DISTI #
HVZ0E226NF
|
TTI | Supercapacitors / Ultracapacitors 2.7V 22F 30% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.6400 | Buy Now |
DISTI #
KEMET HVZ0E226NF
|
PEI Genesis | Capacitor | 1930 |
|
Buy Now | |
DISTI #
2777905
|
element14 Asia-Pacific | CAP, 22F, 2.7V, 30%, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 861 |
|
$3.8383 / $6.3628 | Buy Now |
DISTI #
4367312
|
Farnell | SUPERCAPACITOR, 22F, 2.7V, CAN RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 1930 |
|
$4.0586 | Buy Now |
DISTI #
2777905
|
Farnell | CAP, 22F, 2.7V, 30%, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 861 |
|
$3.2719 / $6.4063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVZ0E226NF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
HVZ0E226NF
KEMET Corporation
Electric Double Layer Capacitor, 2.7V, 22000000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 30% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |