-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 2.7V, 4700000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4335
|
Newark | 4.70Fv |Kemet HVZ0E475NF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.5500 | Buy Now |
DISTI #
399-17802-ND
|
DigiKey | CAP 4.7F 30% 2.7V T/H Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
787 In Stock |
|
$1.7050 / $3.6500 | Buy Now |
DISTI #
80-HVZ0E475NF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 4.7F 30% LS=5mm RoHS: Compliant | 1964 |
|
$1.5200 / $3.6500 | Buy Now |
DISTI #
KEMET HVZ0E475NF
|
PEI Genesis | Capacitor | 0 |
|
Buy Now | |
DISTI #
2777903
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7733 / $4.0336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVZ0E475NF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
HVZ0E475NF
KEMET Corporation
Electric Double Layer Capacitor, 2.7V, 4700000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | USML XI(C) (5) | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 30% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |