-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 2.5V, 50000000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7741
|
Newark | Cap, 50F, 2.5V, 30 Super Cap, Radial Capacitance 50F Voltage Rating 2.5V Capacitor Terminals Radial Leaded Product Range Hvz Series Capacitance Tolerance 30 Lead Spacing 7.5Mm Lifetimetemperature 1000 Hours 60C Rohs Compliant: Yes |Kemet HVZ0E506NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $11.4800 | Buy Now |
DISTI #
399-17799-ND
|
DigiKey | CAP 50F 30% 2.5V T/H Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
248 In Stock |
|
$8.8312 / $11.0400 | Buy Now |
DISTI #
80-HVZ0E506NF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.5V 50F 30% LS=7.5mm RoHS: Compliant | 49 |
|
$7.2200 / $11.0400 | Buy Now |
DISTI #
KEMET HVZ0E506NF
|
PEI Genesis | Capacitor | 0 |
|
Buy Now | |
DISTI #
2777906
|
element14 Asia-Pacific | CAP, 50F, 2.5V, 30%, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1462 / $11.5881 | Buy Now |
DISTI #
2777906
|
Farnell | CAP, 50F, 2.5V, 30%, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$8.2046 / $11.6013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVZ0E506NF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
HVZ0E506NF
KEMET Corporation
Electric Double Layer Capacitor, 2.5V, 50000000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | USML XI(C) (5) | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 50000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 18 mm | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 30% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |