Part Details for HW-04-09-G-S-590-062 by Samtec Inc
Overview of HW-04-09-G-S-590-062 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW-04-09-G-S-590-062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC7996
|
Newark | Header, 4 Contacts, 1 Row, Through Hole, 2.54 Mm, Product Range:Hw Series, No. Of Contacts:4Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Samtec HW-04-09-G-S-590-062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 868 |
|
$0.4900 / $1.0800 | Buy Now |
DISTI #
612-HW-04-09-G-S-590-062-ND
|
DigiKey | CONN BRD STACK .100" 4POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
DISTI #
HW-04-09-G-S-590-0
|
Avnet Americas | Stacking Board Connector, HW Series, 4 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: HW-04-09-G-S-590-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 868 Factory Stock |
|
$0.4700 / $1.1700 | Buy Now |
DISTI #
200-HW0409GS590062
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.2300 / $1.1700 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$0.2300 / $1.1700 | Buy Now |
DISTI #
HW-04-09-G-S-590-0
|
Avnet Americas | Stacking Board Connector, HW Series, 4 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: HW-04-09-G-S-590-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 868 Factory Stock |
|
$0.4700 / $1.1700 | Buy Now |
DISTI #
HW-04-09-G-S-590-0
|
Avnet Americas | Stacking Board Connector, HW Series, 4 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: HW-04-09-G-S-590-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 868 Factory Stock |
|
$0.4700 / $1.1700 | Buy Now |
|
Powell Electronics | High Temperature Min Qty: 1 | 521 |
|
$0.4700 / $1.1700 | Buy Now |
DISTI #
000000000005874477
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 868 |
|
$0.4300 / $1.1700 | Buy Now |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$0.2300 / $1.1700 | Buy Now |
Part Details for HW-04-09-G-S-590-062
HW-04-09-G-S-590-062 CAD Models
HW-04-09-G-S-590-062 Part Data Attributes
|
HW-04-09-G-S-590-062
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-04-09-G-S-590-062
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.59 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.062 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-04-09-G-S-590-062
This table gives cross-reference parts and alternative options found for HW-04-09-G-S-590-062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-04-09-G-S-590-062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-04-03-F-S-265-135 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | HW-04-09-G-S-590-062 vs TW-04-03-F-S-265-135 |
BF025-04B-B-0400-0300-0800-N-E | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | HW-04-09-G-S-590-062 vs BF025-04B-B-0400-0300-0800-N-E |
HW-04-16-G-S-260-SM-A | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-04-09-G-S-590-062 vs HW-04-16-G-S-260-SM-A |
HW-04-10-T-S-557-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-04-09-G-S-590-062 vs HW-04-10-T-S-557-SM |
HW-04-15-T-S-394-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-04-09-G-S-590-062 vs HW-04-15-T-S-394-SM |
BF025-04G-B-0400-0300-0800-N-G | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | HW-04-09-G-S-590-062 vs BF025-04G-B-0400-0300-0800-N-G |
HW-04-11-G-S-437-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-04-09-G-S-590-062 vs HW-04-11-G-S-437-SM |
HW-04-19-F-S-767-356 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-04-09-G-S-590-062 vs HW-04-19-F-S-767-356 |
BF025-04G-B-0400-0300-0800-P-G | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | HW-04-09-G-S-590-062 vs BF025-04G-B-0400-0300-0800-P-G |
HW-04-11-G-S-430-500 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-04-09-G-S-590-062 vs HW-04-11-G-S-430-500 |