Part Details for HW-14-08-S-D-345-SM-A by Samtec Inc
Overview of HW-14-08-S-D-345-SM-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-14-08-S-D-345-SM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-14-08-S-D-345-S
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Rail/Tube (Alt: HW-14-08-S-D-345-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 79 Factory Stock |
|
$3.9000 / $5.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9800 / $5.9900 | Buy Now | |
DISTI #
HW-14-08-S-D-345-S
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Rail/Tube (Alt: HW-14-08-S-D-345-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 79 Factory Stock |
|
$3.9000 / $5.9900 | Buy Now |
DISTI #
HW-14-08-S-D-345-S
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Rail/Tube (Alt: HW-14-08-S-D-345-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 79 Factory Stock |
|
$3.9000 / $5.9900 | Buy Now |
DISTI #
000000000007198909
|
Sager | HIGH TEMPERATURE FLEXIBLE BOARD STACKING HEADER, 0.100 PITCH Min Qty: 1 | 79 |
|
$3.5100 / $5.9900 | Buy Now |
|
Master Electronics | 0 |
|
$1.9800 / $5.9900 | Buy Now | |
DISTI #
64df1db237e5efe43d588903
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 79 |
|
$1.9800 / $5.9900 | Buy Now |
Part Details for HW-14-08-S-D-345-SM-A
HW-14-08-S-D-345-SM-A CAD Models
HW-14-08-S-D-345-SM-A Part Data Attributes
|
HW-14-08-S-D-345-SM-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-14-08-S-D-345-SM-A
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.345 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.21 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |