Part Details for HW-20-12-G-D-595-217 by Samtec Inc
Overview of HW-20-12-G-D-595-217 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-20-12-G-D-595-217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-20-12-G-D-595-2
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Bulk (Alt: HW-20-12-G-D-595-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 126 Factory Stock |
|
$4.2800 / $6.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0600 / $6.6700 | Buy Now | |
DISTI #
HW-20-12-G-D-595-2
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Bulk (Alt: HW-20-12-G-D-595-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 126 Factory Stock |
|
$4.2800 / $6.6700 | Buy Now |
DISTI #
HW-20-12-G-D-595-2
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Bulk (Alt: HW-20-12-G-D-595-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 126 Factory Stock |
|
$4.2800 / $6.6700 | Buy Now |
DISTI #
000000000007198930
|
Sager | HIGH TEMPERATURE FLEXIBLE BOARD STACKING HEADER, 0.100 PITCH Min Qty: 1 | 126 |
|
$3.8400 / $6.6700 | Buy Now |
|
Master Electronics | 0 |
|
$2.0600 / $6.6700 | Buy Now | |
DISTI #
64dc8fec37e5efe43d6a01eb
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 126 |
|
$2.0600 / $6.6700 | Buy Now |
Part Details for HW-20-12-G-D-595-217
HW-20-12-G-D-595-217 CAD Models
HW-20-12-G-D-595-217 Part Data Attributes
|
HW-20-12-G-D-595-217
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-20-12-G-D-595-217
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.595 inch | |
Body Length | 2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.217 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |