Part Details for HW-508127-5-9 by TE Connectivity
Overview of HW-508127-5-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-508127-5-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6809
|
Newark | Label, White Polyester Film, 50.8X12.7Mm, Marker Type:Thermal Transfer, Legend:-, Marker Dimensions:12.7Mm X 50.8Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White, Product Range:-, Accessory Type:Label Rohs Compliant: Yes |Te Connectivity HW-508127-5-9 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$295.0500 / $309.8600 | Buy Now |
DISTI #
HW-508127-5-9-ND
|
DigiKey | LABEL ID PRODUCT Min Qty: 5000 Lead time: 17 Weeks Container: 5000 per Roll | Temporarily Out of Stock |
|
$0.0749 | Buy Now |
DISTI #
650-HW-508127-5-9
|
Mouser Electronics | Labels & Industrial Warning Signs HW 2/.5" LABEL PRICE PER LABEL RoHS: Compliant | 5000 |
|
$0.0770 | Buy Now |
|
Bisco Industries | 6000 |
|
Buy Now | ||
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyester White 50.8x12.7mm RoHS: Compliant |
18850 In Stock |
|
$0.0575 / $0.1034 | Buy Now |
DISTI #
F41698-000
|
TTI | Labels & Industrial Warning Signs HW-508127-5-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0450 / $0.0680 | Buy Now |
DISTI #
RYCHW-508127-5-9
|
Interstate Connecting Components | F41698-000 1-1200602-0 | 140007000 On Order |
|
$0.0484 / $0.0735 | Buy Now |
|
Powell Electronics | Label ID Products Min Qty: 1 | 5500 |
|
$0.0300 / $0.0600 | Buy Now |
DISTI #
000000000002276239
|
Sager | Labels & Industrial Warning Signs HW 2/.5 LABEL PRICE PER LABEL Min Qty: 5000 | 0 |
|
$0.0377 / $0.0715 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Printable Label Polyester White 50.8x12.7mm RoHS: Compliant |
18850 In Stock |
|
$0.0575 / $0.1034 | Buy Now |