Part Details for HW-U01R-F by IDEC Corporation
Overview of HW-U01R-F by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-U01R-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW-U01R-F-ND
|
DigiKey | CONTACT BLK SPST-NC 10A 110V/30V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5500 | Buy Now |
DISTI #
199-HWU01RF
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Contact block NC late break | 0 |
|
$6.0000 / $8.1000 | Order Now |
DISTI #
71481652
|
RS | Contact Block, Universal Block for HW, TW and TWND Series, 1NC Late Break | IDEC Corporation HW-U01R-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33 |
|
$6.2000 / $8.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8100 / $8.0900 | Buy Now | |
|
Master Electronics | 0 |
|
$4.8100 / $8.0900 | Buy Now |