Part Details for HW1B-M5F11-G by IDEC Corporation
Overview of HW1B-M5F11-G by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-M5F11-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1B-M5F11-G-ND
|
DigiKey | 22MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6800 | Buy Now |
DISTI #
199-HW1BM5F11G
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Green | 0 |
|
$22.4700 / $30.3800 | Order Now |
DISTI #
71776114
|
RS | 22mm Pushbutton Green | IDEC Corporation HW1B-M5F11-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0500 / $39.5300 | RFQ |
|
Onlinecomponents.com | Pushbutton, Mom, Grn, 60mm Mush, 1/1 Non-Ill, 22mm Mounting, Includes 1NO & 1nC Contact Blocks RoHS: Compliant | 0 |
|
$20.4100 / $27.0200 | Buy Now |
DISTI #
000000000003379650
|
Sager | Pushbutton Switches 22mm Pushbutton Green Min Qty: 1 | 0 |
|
$23.2400 / $27.8800 | Buy Now |
|
Master Electronics | Pushbutton, Mom, Grn, 60mm Mush, 1/1 Non-Ill, 22mm Mounting, Includes 1NO & 1nC Contact Blocks RoHS: Compliant | 0 |
|
$20.4100 / $27.0200 | Buy Now |