Part Details for HW1F-31F04QD-G-24V by IDEC Corporation
Overview of HW1F-31F04QD-G-24V by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW1F-31F04QD-G-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1F-31F04QD-G-24V-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9600 | Buy Now |
DISTI #
199-HW1F31F04QDG24V
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$46.0600 / $64.6500 | Order Now |
DISTI #
71329093
|
RS | Selector Switch, Illuminated, NO0,NC4,3 Position,24VAC, 24VDC, Green | IDEC Corporation HW1F-31F04QD-G-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7100 / $58.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.5700 / $56.3500 | Buy Now |
DISTI #
000000000003380207
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$48.4600 / $53.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.5700 / $56.3500 | Buy Now |