Part Details for HW1F-33F11QD-W-24V by IDEC Corporation
Overview of HW1F-33F11QD-W-24V by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1F-33F11QD-W-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1F-33F11QD-W-24V-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4000 | Buy Now |
DISTI #
199-HW1F33F11QDW24V
|
Mouser Electronics | Rotary Switches 22mm Selector Switch Lighted RoHS: Compliant | 0 |
|
$38.4100 / $47.9700 | Order Now |
DISTI #
71329543
|
RS | Selector Switch, Illuminated, NO1,NC1,3 Position,24VAC, 24VDC, White | IDEC Corporation HW1F-33F11QD-W-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7800 / $49.7600 | RFQ |
|
Onlinecomponents.com | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW1F-33F11QD-W-24V RoHS: Compliant | 0 |
|
$32.3600 / $42.7800 | Buy Now |
DISTI #
000000000003380666
|
Sager | Rotary Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$36.7900 / $44.1500 | Buy Now |
|
Master Electronics | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW1F-33F11QD-W-24V RoHS: Compliant | 0 |
|
$32.3600 / $42.7800 | Buy Now |