Part Details for HW1F-3F20QD-G-120V by IDEC Corporation
Overview of HW1F-3F20QD-G-120V by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW1F-3F20QD-G-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1F-3F20QD-G-120V-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1000 | Buy Now |
DISTI #
199-HW1F3F20QDG120V
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$35.3300 / $45.6300 | Order Now |
DISTI #
71776225
|
RS | 22mm Selector Switch Lighted | IDEC Corporation HW1F-3F20QD-G-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$35.8400 / $46.5400 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount RoHS: Compliant | 0 |
|
$31.4300 / $41.5400 | Buy Now |
DISTI #
000000000003380941
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$35.7300 / $42.8700 | Buy Now |
|
Master Electronics | Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount RoHS: Compliant | 0 |
|
$31.4300 / $41.5400 | Buy Now |
Part Details for HW1F-3F20QD-G-120V
HW1F-3F20QD-G-120V CAD Models
HW1F-3F20QD-G-120V Part Data Attributes
|
HW1F-3F20QD-G-120V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW1F-3F20QD-G-120V
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.551 inch | |
Actuator Type | ROTARY | |
Additional Feature | CCC; CE; CSA; TUV; UL | |
Bushing Diameter | 1.14 inch | |
Bushing Length | 0.276 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | ROTARY SWITCH |