Part Details for HW1F-3F20QD-G-24V by IDEC Corporation
Overview of HW1F-3F20QD-G-24V by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1F-3F20QD-G-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1F-3F20QD-G-24V-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8300 | Buy Now |
DISTI #
199-HW1F3F20QDG24V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Selector Switch Lighted RoHS: Compliant | 13 |
|
$34.8100 / $43.1800 | Buy Now |
DISTI #
71776228
|
RS | 22mm Selector Switch Lighted | IDEC Corporation HW1F-3F20QD-G-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 57 |
|
$34.5400 / $44.8600 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
11 In Stock |
|
$33.3600 / $46.2500 | Buy Now |
DISTI #
000000000003380944
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$34.6900 / $41.6400 | Buy Now |
|
Master Electronics | Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
11 In Stock |
|
$33.3600 / $46.2500 | Buy Now |